Inverter Drive, 22 kW, 3 Phase, 400 V ac, 46 A, DG1 Series
- RS Stock No.:
- 261-806
- Mfr. Part No.:
- 9702-3001-00P DG1-34046FB-C21C
- Brand:
- Eaton
Subtotal (1 unit)*
£2,878.40
(exc. VAT)
£3,454.08
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 12 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £2,878.40 |
*price indicative
- RS Stock No.:
- 261-806
- Mfr. Part No.:
- 9702-3001-00P DG1-34046FB-C21C
- Brand:
- Eaton
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Power Rating | 22 kW | |
| Phase | 3 | |
| Supply Voltage | 400 V ac | |
| Current Rating | 46 A | |
| For Use With | Motors | |
| Series | DG1 | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Power Rating 22 kW | ||
Phase 3 | ||
Supply Voltage 400 V ac | ||
Current Rating 46 A | ||
For Use With Motors | ||
Series DG1 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Eaton Variable Frequency Drive revolutionises performance in the industrial sector, delivering unparalleled precision and efficiency. Designed to optimise motor control, this advanced system offers a robust solution for managing the speed and torque of AC motors. Boasting a compact design and IP21 protection, it efficiently operates within tight spatial constraints while ensuring reliable performance in various environmental conditions. A multifaceted display enhances user interaction, streamlining setup and oversight. Its integrated braking capabilities enable smooth operational management, tailored to diverse applications in industries such as manufacturing, water treatment, and material handling.
User-friendly interface simplifies parameterisation processes
Real-time monitoring capabilities facilitate proactive management
Energy-efficient operation helps reduce overall power consumption
Advanced motor control methods enhance system responsiveness
Versatile application suitability caters to various industries
Real-time monitoring capabilities facilitate proactive management
Energy-efficient operation helps reduce overall power consumption
Advanced motor control methods enhance system responsiveness
Versatile application suitability caters to various industries
Related links
- Eaton Inverter Drive 3 Phase 46 A, DG1 Series
- Inverter Drive 3 Phase 245 A, DG1 Series
- Inverter Drive 3 Phase 87 A, DG1 Series
- Inverter Drive 3 Phase 72 A, DG1 Series
- Eaton Inverter Drive 3 Phase 48 A, DG1 Series
- Inverter Drive 3 Phase 205 A, DG1 Series
- Inverter Drive 3 Phase 38 A, DG1 Series
- Inverter Drive 3 Phase 105 A, DG1 Series


