Eaton Inverter Drive, 11 kW, 3 Phase, 230 V ac, 48 A, DG1 Series
- RS Stock No.:
- 262-695
- Mfr. Part No.:
- 9701-3001-00P DG1-32048FB-C21C
- Brand:
- Eaton
Subtotal (1 unit)*
£3,017.86
(exc. VAT)
£3,621.43
(inc. VAT)
Stock information currently inaccessible
Units | Per unit |
|---|---|
| 1 + | £3,017.86 |
*price indicative
- RS Stock No.:
- 262-695
- Mfr. Part No.:
- 9701-3001-00P DG1-32048FB-C21C
- Brand:
- Eaton
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Power Rating | 11 kW | |
| Phase | 3 | |
| Supply Voltage | 230 V ac | |
| Current Rating | 48 A | |
| For Use With | Motors | |
| Series | DG1 | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Power Rating 11 kW | ||
Phase 3 | ||
Supply Voltage 230 V ac | ||
Current Rating 48 A | ||
For Use With Motors | ||
Series DG1 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Eaton Variable Frequency Drive is engineered to deliver exceptional control and performance for your 230 V AC, 3-phase systems. Designed to optimise energy efficiency while offering robust features, this precision drive supports a maximum output of 11 kW with a current rating of up to 48 A. Its IP21/NEMA1 rating ensures reliable operation in various environments, while integrated braking and chopper technologies enhance its functionality. With features like a multi-line graphic display and advanced parameterisation options, the DG1 model provides seamless integration and user-friendly operation. Additionally, this drive meets extensive safety and environmental standards, making it a reliable choice for diverse industrial applications.
Temperature-controlled fan enhances operation efficiency
Tool-less fan replacement simplifies maintenance processes
Four-quadrant operation allows for versatile application
Flexible connectivity options support various communication protocols
Compact design ensures easy integration into existing systems
Tool-less fan replacement simplifies maintenance processes
Four-quadrant operation allows for versatile application
Flexible connectivity options support various communication protocols
Compact design ensures easy integration into existing systems
Related links
- Eaton Inverter Drive 3 Phase 48 A, DG1 Series
- Eaton Inverter Drive 3 Phase 11 A, DG1 Series
- Eaton Inverter Drive 3 Phase 31 A, DG1 Series
- Eaton Inverter Drive 3 Phase 248 A, DG1 Series
- Eaton Inverter Drive 3 Phase 170 A, DG1 Series
- Eaton Inverter Drive 3 Phase 143 A, DG1 Series
- Eaton Inverter Drive 3 Phase 88 A, DG1 Series
- Eaton Inverter Drive 3 Phase 17.5 A, DG1 Series


