Eaton Inverter Drive, 7.5 kW, 3 Phase, 230 V ac, 31 A, DG1 Series
- RS Stock No.:
- 261-794
- Mfr. Part No.:
- 9701-3002-00P DG1-32031FB-C21C
- Brand:
- Eaton
Subtotal (1 unit)*
£1,967.69
(exc. VAT)
£2,361.23
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 16 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £1,967.69 |
*price indicative
- RS Stock No.:
- 261-794
- Mfr. Part No.:
- 9701-3002-00P DG1-32031FB-C21C
- Brand:
- Eaton
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Power Rating | 7.5 kW | |
| Phase | 3 | |
| Supply Voltage | 230 V ac | |
| Current Rating | 31 A | |
| Series | DG1 | |
| For Use With | Motors | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Power Rating 7.5 kW | ||
Phase 3 | ||
Supply Voltage 230 V ac | ||
Current Rating 31 A | ||
Series DG1 | ||
For Use With Motors | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Eaton DG1 variable frequency drive is a robust solution designed for precision control and enhanced efficiency in industrial applications. Engineered to operate at 230 V AC with a three-phase system, this drive delivers optimal performance with a remarkable 31 A output. Its IP21/NEMA1 rating ensures reliable operation in moderate environments, safeguarding vital components from dust and moisture. Equipped with features like a integrated brake chopper and DC link choke, it allows for seamless operation even under variable loads. The DG1 is suitable for diverse applications, supporting advanced motor control techniques such as Sensorless Vector Control and U/f control, making it a versatile choice for any manufacturing or processing setup. Its intelligence extends to fault diagnosis and energy management, promising not just performance but also cost savings through energy efficiency.
Optimised for precision motor control in demanding environments
Integrated features promote energy efficiency and reduce operational costs
Flexible configuration options cater to various application needs
Modular design allows for easy upgrades and expansions
User-friendly interface simplifies programming and monitoring processes
Robust safety certifications ensure compliance with international standards
Compact design saves valuable installation space without compromising performance
Durable construction withstands harsh industrial conditions
Integrated features promote energy efficiency and reduce operational costs
Flexible configuration options cater to various application needs
Modular design allows for easy upgrades and expansions
User-friendly interface simplifies programming and monitoring processes
Robust safety certifications ensure compliance with international standards
Compact design saves valuable installation space without compromising performance
Durable construction withstands harsh industrial conditions
Related links
- Eaton Inverter Drive 3 Phase 31 A, DG1 Series
- Eaton Inverter Drive 3 Phase 11 A, DG1 Series
- Eaton Inverter Drive 3 Phase 88 A, DG1 Series
- Eaton Inverter Drive 3 Phase 17.5 A, DG1 Series
- Eaton Inverter Drive 3 Phase 143 A, DG1 Series
- Eaton Inverter Drive 3 Phase 248 A, DG1 Series
- Eaton Inverter Drive 3 Phase 170 A, DG1 Series
- Eaton Inverter Drive 3 Phase 48 A, DG1 Series


