Eaton Inverter Drive, 45 kW, 3 Phase, 230 V ac, 143 A, DG1 Series

Subtotal (1 unit)*

£5,659.01

(exc. VAT)

£6,790.81

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 16 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£5,659.01

*price indicative

RS Stock No.:
261-534
Mfr. Part No.:
9701-5006-00P DG1-32143FB-C21C
Brand:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Power Rating

45 kW

Phase

3

Supply Voltage

230 V ac

Current Rating

143 A

For Use With

Motors

Series

DG1

RoHS Status: Exempt

COO (Country of Origin):
CN
The Eaton Variable Frequency Drive offers innovative technology designed to enhance efficiency and performance for various industrial applications. With its robust features, this drive is suitable for 230 V AC, 3-phase operations and is engineered to handle a maximum current of 143 A, making it an ideal choice for demanding environments. Its comprehensive product design includes advanced capabilities to ensure reliable operation in critical situations. This device is equipped with essential safeguards, including an IP21 rating that provides protection against environmental factors. Users can easily monitor and manage drive performance using its multi-line graphic display and intuitive interface, ensuring a user-friendly experience. Whether you're controlling motors for pumping systems or HVAC applications, the DG1 series significantly contributes to effective energy management and operational reliability.

Includes a temperature-controlled fan to optimise cooling efficiency
Designed with a brake chopper for enhanced braking performance
Supports 4-quadrant operation for versatile motion control
Features electromagnetic compatibility suitable for varied installations

Related links