Eaton Inverter Drive, 45 kW, 3 Phase, 230 V ac, 143 A, DG1 Series

Subtotal (1 unit)*

£5,493.20

(exc. VAT)

£6,591.84

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 16 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£5,493.20

*price indicative

RS Stock No.:
262-702
Mfr. Part No.:
9701-5008-00P DG1-32143FN-C21C
Brand:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Power Rating

45 kW

Phase

3

Supply Voltage

230 V ac

Current Rating

143 A

Series

DG1

For Use With

Motors

RoHS Status: Exempt

COO (Country of Origin):
CN
The Eaton Variable Frequency Drive is designed to enhance motor control with remarkable efficiency and versatility. The advanced technology integrated in the product ensures exceptional performance in various industrial applications, thanks to its robust construction and advanced features. The drive’s ability to adapt to multiple environments makes it an ideal choice for demanding situations, offering reliable operation in diverse conditions. With its user-friendly interface and superior functionality, this product simplifies configuration and management, allowing engineers to focus on optimising their applications without unnecessary complexity.

Offers temperature-controlled fan operation for optimal cooling
Supports key parameterization via Fieldbus for improved connectivity
Includes a multi-line graphic display that enhances user interaction
Designed with internal radio interference suppression for cleaner operation

Related links