Eaton Inverter Drive, 7.5 kW, 3 Phase, 230 V ac, 31 A, DG1 Series
- RS Stock No.:
- 261-529
- Mfr. Part No.:
- 9701-3101-00P DG1-32031FB-C54C
- Brand:
- Eaton
Subtotal (1 unit)*
£2,239.80
(exc. VAT)
£2,687.76
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 16 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £2,239.80 |
*price indicative
- RS Stock No.:
- 261-529
- Mfr. Part No.:
- 9701-3101-00P DG1-32031FB-C54C
- Brand:
- Eaton
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Power Rating | 7.5 kW | |
| Phase | 3 | |
| Supply Voltage | 230 V ac | |
| Current Rating | 31 A | |
| Series | DG1 | |
| For Use With | Motors | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Power Rating 7.5 kW | ||
Phase 3 | ||
Supply Voltage 230 V ac | ||
Current Rating 31 A | ||
Series DG1 | ||
For Use With Motors | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Eaton Variable Frequency Drive is designed to enhance the performance and efficiency of various industrial applications. Featuring advanced control technologies, it provides exceptional energy savings and precise motor control for a wide range of operational needs. The product is engineered for superior reliability, enabling seamless integration with existing systems and ensuring optimal performance even in demanding environments. Its robust design offers high resistance to environmental stresses, making it perfect for various settings. With innovative features aimed at improving flexibility and ease of use, this drive supports diverse applications, from simple fan control to complex automation systems, ensuring that users can achieve their operational goals with confidence.
Optimised for various industrial applications to ensure versatility
Integrated safety functions promote operational reliability
High-efficiency design results in significant energy savings
User-friendly interface simplifies setup and adjustments
Integrated safety functions promote operational reliability
High-efficiency design results in significant energy savings
User-friendly interface simplifies setup and adjustments
Related links
- Eaton Inverter Drive 3 Phase 31 A, DG1 Series
- Eaton Inverter Drive 3 Phase 7.8 A, DG1 Series
- Eaton Inverter Drive 3 Phase 11 A, DG1 Series
- Eaton Inverter Drive 3 Phase 25 A, DG1 Series
- Eaton Inverter Drive 3 Phase 211 A, DG1 Series
- Eaton Inverter Drive 3 Phase 61 A, DG1 Series
- Eaton Inverter Drive 3 Phase 48 A, DG1 Series
- Eaton Inverter Drive 3 Phase 75 A, DG1 Series


