Eaton Inverter Drive, 15 kW, 3 Phase, 230 V ac, 61 A, DG1 Series
- RS Stock No.:
- 261-530
- Mfr. Part No.:
- 9701-4101-00P DG1-32061FB-C54C
- Brand:
- Eaton
Subtotal (1 unit)*
£3,511.05
(exc. VAT)
£4,213.26
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 16 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £3,511.05 |
*price indicative
- RS Stock No.:
- 261-530
- Mfr. Part No.:
- 9701-4101-00P DG1-32061FB-C54C
- Brand:
- Eaton
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Power Rating | 15 kW | |
| Phase | 3 | |
| Supply Voltage | 230 V ac | |
| Current Rating | 61 A | |
| Series | DG1 | |
| For Use With | Motors | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Power Rating 15 kW | ||
Phase 3 | ||
Supply Voltage 230 V ac | ||
Current Rating 61 A | ||
Series DG1 | ||
For Use With Motors | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Eaton variable frequency drive offers advanced control to enhance the performance of your motors and optimise energy efficiency. Designed with a robust construction, it supports a wide range of applications across various industries. Featuring high compatibility with multiple communication protocols, the drive ensures seamless integration within existing systems. Engineered for reliability, it provides comprehensive protection features that safeguard against electrical disturbances and overheating. The environmentally-friendly design aligns with the latest regulatory standards, making it an ideal choice for modern installations. Easy to configure and maintain, this drive simplifies operational complexities while delivering outstanding performance metrics. Discover the perfect blend of technology and efficiency with this state-of-the-art solution.
Robust design ensures longevity and durability for demanding applications
Supports multiple communication protocols for easy integration into various systems
Advanced protection features safeguard the drive and connected equipment
Energy-efficient operation reduces overall energy consumption
Temperature-controlled fan optimises cooling and extends component life
User-friendly interface simplifies configuration and maintenance tasks
Compact dimensions allow for flexible mounting options in various environments
Versatile configuration options cater to diverse application requirements
Supports multiple communication protocols for easy integration into various systems
Advanced protection features safeguard the drive and connected equipment
Energy-efficient operation reduces overall energy consumption
Temperature-controlled fan optimises cooling and extends component life
User-friendly interface simplifies configuration and maintenance tasks
Compact dimensions allow for flexible mounting options in various environments
Versatile configuration options cater to diverse application requirements
Related links
- Inverter Drive 3 Phase 61 A, DG1 Series
- Eaton Inverter Drive 3 Phase 170 A, DG1 Series
- Eaton Inverter Drive 3 Phase 114 A, DG1 Series
- Eaton Inverter Drive 3 Phase 7.8 A, DG1 Series
- Eaton Inverter Drive 3 Phase 31 A, DG1 Series
- Eaton Inverter Drive 3 Phase 11 A, DG1 Series
- Eaton Inverter Drive 3 Phase 25 A, DG1 Series
- Eaton Inverter Drive 3 Phase 4.8 A, DG1 Series


