Eaton Inverter Drive, 45 kW, 3 Phase, 230 V ac, 170 A, DG1 Series

Subtotal (1 unit)*

£8,047.62

(exc. VAT)

£9,657.14

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 16 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£8,047.62

*price indicative

RS Stock No.:
262-705
Mfr. Part No.:
9701-5109-00P DG1-32170FB-C54C
Brand:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Power Rating

45 kW

Phase

3

Supply Voltage

230 V ac

Current Rating

170 A

Series

DG1

For Use With

Motors

RoHS Status: Exempt

COO (Country of Origin):
CN
The Eaton variable frequency drive is engineered to optimise the performance of motor applications with its advanced control capabilities. The Eaton DG1 series delivers substantial energy savings and improved process control by utilising sophisticated sensorless vector control technology, allowing for seamless integration into various industrial environments. With its robust design and versatile features, this drive supports a range of motor types, making it highly adaptable across different applications. Its superior reliability is backed by extensive certifications, ensuring compliance with stringent safety and quality standards. The compact form factor accommodates various installation scenarios, coupled with an intuitive interface for ease of use. The drive is well-suited for demanding operational conditions, boasting a high degree of protection and impressive ambient temperature tolerance.

Exceeds standard efficiency measures, particularly in high-load applications
Robust protective casing designed to withstand harsh environments
Supports flexible configuration options for specific operational needs
Integrated communication interfaces for streamlined connectivity
Offers versatile mounting options to suit diverse installation spaces
Features a user-friendly interface that simplifies the setup process
Equipped with advanced diagnostic capabilities for proactive maintenance
Exceptional thermal management to ensure optimal performance
Customisable control parameters enhance system responsiveness
Able to operate effectively across a wide range of ambient temperatures

Related links