Eaton Inverter Drive, 30 kW, 3 Phase, 230 V ac, 114 A, DG1 Series
- RS Stock No.:
- 261-535
- Mfr. Part No.:
- 9701-5101-00P DG1-32114FB-C54C
- Brand:
- Eaton
Subtotal (1 unit)*
£6,085.88
(exc. VAT)
£7,303.06
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 16 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £6,085.88 |
*price indicative
- RS Stock No.:
- 261-535
- Mfr. Part No.:
- 9701-5101-00P DG1-32114FB-C54C
- Brand:
- Eaton
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Power Rating | 30 kW | |
| Phase | 3 | |
| Supply Voltage | 230 V ac | |
| Current Rating | 114 A | |
| Series | DG1 | |
| For Use With | Motors | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Power Rating 30 kW | ||
Phase 3 | ||
Supply Voltage 230 V ac | ||
Current Rating 114 A | ||
Series DG1 | ||
For Use With Motors | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Eaton Variable Frequency Drive is an exemplary product designed to optimise motor control in industrial applications. Engineered for a three-phase AC supply, this drive delivers robust performance with a power rating of up to 30 kW and features a temperature-controlled fan for enhanced efficiency. Constructed to IP54 standards, the device ensures durability even in challenging environments. Its numerous certifications, including UL and CUL, highlight its safety and quality assurances. The DG1 series integrates advanced features such as sensor less vector control and a multi-line graphic display, allowing for intuitive operation and seamless integration into various systems. With versatile mounting options and an array of available functions, it is perfect for a wide range of applications, making it a reliable choice for specialists seeking precision and control.
Designed for superior energy efficiency and performance
Offers a high degree of protection from dust and moisture
Supports flexible installation in both vertical and horizontal positions
Equipped with advanced graphics for easy monitoring and diagnostics
Offers a high degree of protection from dust and moisture
Supports flexible installation in both vertical and horizontal positions
Equipped with advanced graphics for easy monitoring and diagnostics
Related links
- Eaton Inverter Drive 3 Phase 114 A, DG1 Series
- Inverter Drive 3 Phase 114 A, DG1 Series
- Eaton Inverter Drive 3 Phase 7.8 A, DG1 Series
- Eaton Inverter Drive 3 Phase 11 A, DG1 Series
- Eaton Inverter Drive 3 Phase 25 A, DG1 Series
- Eaton Inverter Drive 3 Phase 211 A, DG1 Series
- Eaton Inverter Drive 3 Phase 61 A, DG1 Series
- Eaton Inverter Drive 3 Phase 48 A, DG1 Series


