Inverter Drive, 30 kW, 3 Phase, 230 V ac, 114 A, DG1 Series
- RS Stock No.:
- 261-845
- Mfr. Part No.:
- 9701-5002-00P DG1-32114FB-C21C
- Brand:
- Eaton
Subtotal (1 unit)*
£5,032.31
(exc. VAT)
£6,038.77
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 27 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £5,032.31 |
*price indicative
- RS Stock No.:
- 261-845
- Mfr. Part No.:
- 9701-5002-00P DG1-32114FB-C21C
- Brand:
- Eaton
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Power Rating | 30 kW | |
| Phase | 3 | |
| Supply Voltage | 230 V ac | |
| Current Rating | 114 A | |
| For Use With | Motors | |
| Series | DG1 | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Power Rating 30 kW | ||
Phase 3 | ||
Supply Voltage 230 V ac | ||
Current Rating 114 A | ||
For Use With Motors | ||
Series DG1 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Eaton Variable Frequency Drive seamlessly integrates cutting-edge technology with robust design, specifically engineered for diverse industrial applications. Featuring exceptional efficiency and operational versatility, it operates effectively in managing motor speeds and torque with ease. With its user-friendly interface and compact dimensions, this drive delivers reliable performance while occupying minimal space. Ideal for use in sectors requiring precise control and energy optimisation, it supports a wide array of configurations to meet various application needs. Its superior build quality ensures longevity, making it a smart investment for businesses seeking enhanced productivity and safety.
Incorporates a temperature-controlled fan for improved cooling efficiency
Offers extensive compatibility with different motor cable lengths
Engages advanced electromagnetic compatibility for reduced interference
Features multi-line graphic display to simplify operational monitoring
Offers extensive compatibility with different motor cable lengths
Engages advanced electromagnetic compatibility for reduced interference
Features multi-line graphic display to simplify operational monitoring
Related links
- Eaton Inverter Drive 3 Phase 114 A, DG1 Series
- Inverter Drive 3 Phase 211 A, DG1 Series
- Inverter Drive 3 Phase 7.8 A, DG1 Series
- Inverter Drive 3 Phase 248 A, DG1 Series
- Inverter Drive 3 Phase 75 A, DG1 Series
- Inverter Drive 3 Phase 170 A, DG1 Series
- Inverter Drive 3 Phase 61 A, DG1 Series
- Inverter Drive 3 Phase 25 A, DG1 Series


