Inverter Drive, 5.5 kW, 3 Phase, 230 V ac, 25 A, DG1 Series

Subtotal (1 unit)*

£1,732.99

(exc. VAT)

£2,079.59

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 16 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£1,732.99

*price indicative

RS Stock No.:
262-921
Mfr. Part No.:
9701-2001-00P DG1-32025FB-C21C
Brand:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Power Rating

5.5 kW

Phase

3

Supply Voltage

230 V ac

Current Rating

25 A

For Use With

Motors

Series

DG1

RoHS Status: Exempt

COO (Country of Origin):
CN
The Eaton Variable Frequency Drive redefines performance in the realm of motor control. Engineered with precision, this drive operates efficiently at 230 V AC, delivering robust power management with an impressive 25 A rating. It features a sleek, compact design designed for diverse applications in industrial settings. With an IP21/NEMA 1 rating, it ensures reliable operation in challenging environments, while its advanced braking chopper capabilities improve safety and performance. The drive supports multiple parameterisation options, making it versatile for various connectivity setups. Coupled with comprehensive safety certifications, including IEC/EN 61800 standards, the DG1 standouts as a leader in reliable and efficient motor control solutions, supporting both commercial and industrial requirements with ease.

Exceptional air volume capacity with a temperature-controlled fan
Tool-less swapping of the fan enhances maintenance efficiency
Supports extensive motor cable lengths, allowing for flexible installations
Designed with robust electromagnetic compatibility for multiple environments
Integrated multi-line graphic display for user-friendly operation

Related links