Inverter Drive, 55 kW, 3 Phase, 230 V ac, 211 A, DG1 Series
- RS Stock No.:
- 261-847
- Mfr. Part No.:
- 9701-6001-00P DG1-32211FB-C21C
- Brand:
- Eaton
Subtotal (1 unit)*
£10,466.84
(exc. VAT)
£12,560.21
(inc. VAT)
Stock information currently inaccessible
Units | Per unit |
|---|---|
| 1 + | £10,466.84 |
*price indicative
- RS Stock No.:
- 261-847
- Mfr. Part No.:
- 9701-6001-00P DG1-32211FB-C21C
- Brand:
- Eaton
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Power Rating | 55 kW | |
| Phase | 3 | |
| Supply Voltage | 230 V ac | |
| Current Rating | 211 A | |
| Series | DG1 | |
| For Use With | Motors | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Power Rating 55 kW | ||
Phase 3 | ||
Supply Voltage 230 V ac | ||
Current Rating 211 A | ||
Series DG1 | ||
For Use With Motors | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Eaton variable frequency drive is engineered for seamless integration into a variety of applications, enhancing operational efficiencies and adapting to challenging environments. With its robust design, the drive is particularly suited for controlling motor performance across different operational scenarios, ensuring reliability even in demanding conditions. Its versatility is complemented by advanced features such as a temperature-controlled fan and expanded connectivity options, allowing integration with various control systems. Engineered for maximum energy efficiency, this drive not only optimises performance but also contributes to overall energy savings. It's a solution tailored for industries aiming to improve productivity while maintaining high safety standards, making it an ideal choice for modern manufacturing setups.
Offers excellent electromagnetic compatibility for stable operation
Designed to support multiple communication protocols for flexible integration
Includes advanced protection measures for enhanced safety and durability
Features a high degree of operational adaptability with adjustable parameters
Supports a wide array of motor configurations for diverse applications
Incorporates dynamic cooling solutions to maintain optimal performance
Includes built-in diagnostic features for real-time performance monitoring
Compact design allows for easy installation in various environments
Complies with international safety and efficiency standards
Designed to support multiple communication protocols for flexible integration
Includes advanced protection measures for enhanced safety and durability
Features a high degree of operational adaptability with adjustable parameters
Supports a wide array of motor configurations for diverse applications
Incorporates dynamic cooling solutions to maintain optimal performance
Includes built-in diagnostic features for real-time performance monitoring
Compact design allows for easy installation in various environments
Complies with international safety and efficiency standards
Related links
- Eaton Inverter Drive 3 Phase 211 A, DG1 Series
- Inverter Drive 3 Phase 205 A, DG1 Series
- Inverter Drive 3 Phase 7.8 A, DG1 Series
- Inverter Drive 3 Phase 248 A, DG1 Series
- Inverter Drive 3 Phase 75 A, DG1 Series
- Inverter Drive 3 Phase 170 A, DG1 Series
- Inverter Drive 3 Phase 25 A, DG1 Series
- Inverter Drive 3 Phase 61 A, DG1 Series


