Eaton Inverter Drive, 55 kW, 3 Phase, 230 V ac, 211 A, DG1 Series
- RS Stock No.:
- 262-708
- Mfr. Part No.:
- 9701-6101-00P DG1-32211FB-C54C
- Brand:
- Eaton
Subtotal (1 unit)*
£11,903.91
(exc. VAT)
£14,284.69
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 16 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £11,903.91 |
*price indicative
- RS Stock No.:
- 262-708
- Mfr. Part No.:
- 9701-6101-00P DG1-32211FB-C54C
- Brand:
- Eaton
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Power Rating | 55 kW | |
| Phase | 3 | |
| Supply Voltage | 230 V ac | |
| Current Rating | 211 A | |
| For Use With | Motors | |
| Series | DG1 | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Power Rating 55 kW | ||
Phase 3 | ||
Supply Voltage 230 V ac | ||
Current Rating 211 A | ||
For Use With Motors | ||
Series DG1 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Eaton variable frequency drive is engineered to enhance operational efficiency in demanding environments. The Eaton DG1 series, specifically designed to handle high-performance applications, offers superior control over motor functions, ensuring both precision and reliability. With robust protection features and a weather-resistant design, it is suited for a range of industrial settings, managing everything from delicate fan operations to heavy-duty machinery. Its user-friendly interface and exceptional programmability make it an ideal choice for engineers seeking to optimise performance while minimising energy consumption. As a testament to innovation, the Eaton DG1 delivers not just performance but a commitment to sustainability and compliance with international standards.
Temperature-controlled fan enhances efficiency
User-friendly interface simplifies parameter setting
Multi-line graphic display for easy monitoring
Slim design optimises space utilisation
Expandable with additional slots for enhanced capability
Robust IP54 protection ensures durability in harsh conditions
Wide ambient temperature tolerance for versatile installation
Advanced electromagnetic compatibility for improved performance
Supports multiple communication protocols for seamless integration
Integrated safety features for enhanced user protection
User-friendly interface simplifies parameter setting
Multi-line graphic display for easy monitoring
Slim design optimises space utilisation
Expandable with additional slots for enhanced capability
Robust IP54 protection ensures durability in harsh conditions
Wide ambient temperature tolerance for versatile installation
Advanced electromagnetic compatibility for improved performance
Supports multiple communication protocols for seamless integration
Integrated safety features for enhanced user protection
Related links
- Eaton Inverter Drive 3 Phase 211 A, DG1 Series
- Inverter Drive 3 Phase 211 A, DG1 Series
- Eaton Inverter Drive 3 Phase 7.8 A, DG1 Series
- Eaton Inverter Drive 3 Phase 11 A, DG1 Series
- Eaton Inverter Drive 3 Phase 25 A, DG1 Series
- Eaton Inverter Drive 3 Phase 61 A, DG1 Series
- Eaton Inverter Drive 3 Phase 48 A, DG1 Series
- Eaton Inverter Drive 3 Phase 75 A, DG1 Series


