Eaton Inverter Drive, 55 kW, 3 Phase, 230 V ac, 211 A, DG1 Series

Subtotal (1 unit)*

£11,556.97

(exc. VAT)

£13,868.36

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 16 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£11,556.97

*price indicative

RS Stock No.:
261-538
Mfr. Part No.:
9701-6103-00P DG1-32211FN-C54C
Brand:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Power Rating

55 kW

Phase

3

Supply Voltage

230 V ac

Current Rating

211 A

Series

DG1

For Use With

Motors

RoHS Status: Exempt

COO (Country of Origin):
CN
The Eaton Variable Frequency Drive is engineered for optimal performance in demanding applications, offering reliable control over motor speeds. Designed for 230 V AC, three-phase power systems, this drive caters to a vast range of industrial needs with its robust 55 kW output and IP54/NEMA12 rating, ensuring strong protection against dust and moisture. Its advanced technology includes an IGBT inverter and multi-line graphic display, enabling intuitive monitoring and operations. Whether it's fan control, pump applications, or other motor-intensive tasks, this drive excels in providing efficient energy usage while meeting stringent standards such as CE and UL certification.

Equipped with a radio interference suppression filter for improved performance
Sturdy construction aimed at reducing mechanical impacts and vibrations
Incorporates advanced safety features including Safe Torque Off for enhanced operational security
Facilitates efficient energy consumption tailoring the output to the operational demand
Offers compatibility with various fieldbus systems for seamless integration
Easy adaptability to different applications, making it a versatile choice for industries

Related links