Eaton Inverter Drive, 11 kW, 3 Phase, 230 V ac, 48 A, DG1 Series

Subtotal (1 unit)*

£3,501.70

(exc. VAT)

£4,202.04

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 02 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£3,501.70

*price indicative

RS Stock No.:
262-696
Mfr. Part No.:
9701-3103-00P DG1-32048FB-C54C
Brand:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Power Rating

11 kW

Phase

3

Supply Voltage

230 V ac

Current Rating

48 A

For Use With

Motors

Series

DG1

RoHS Status: Exempt

COO (Country of Origin):
CN
The Eaton variable frequency drive is designed to provide efficient control of motors in demanding industrial applications. The innovative Eaton DG1 series facilitates precise speed regulation while ensuring robust performance, ideal for optimising energy consumption. Engineered for versatility, this drive excels in various settings, delivering operational reliability and enhanced functionality. Its compact design and advanced features make it suitable for installations where space and efficiency are critical. This advanced solution not only simplifies integration into existing systems but also supports multiple communication protocols, ensuring seamless connectivity. Whether you’re looking to enhance productivity or reduce operational costs, this variable frequency drive stands out as a reliable partner in achieving excellent motor control performance.

Supports extensive operational flexibility with various motor types
Promotes energy efficiency by optimising power use during operations
Accommodates a wide range of installation environments with robust protection ratings
Offers straightforward parameterisation for quick setup and tuning
Ensures reliable operation even in challenging conditions with its durable design
Provides detailed monitoring and diagnostics to enhance maintenance practices
Facilitates compliance with international safety and environmental standards

Related links