Eaton Inverter Drive, 22 kW, 3 Phase, 230 V ac, 75 A, DG1 Series
- RS Stock No.:
- 261-531
- Mfr. Part No.:
- 9701-4107-00P DG1-32075FN-C54C
- Brand:
- Eaton
Subtotal (1 unit)*
£3,562.92
(exc. VAT)
£4,275.50
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 16 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £3,562.92 |
*price indicative
- RS Stock No.:
- 261-531
- Mfr. Part No.:
- 9701-4107-00P DG1-32075FN-C54C
- Brand:
- Eaton
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Power Rating | 22 kW | |
| Phase | 3 | |
| Supply Voltage | 230 V ac | |
| Current Rating | 75 A | |
| For Use With | Motors | |
| Series | DG1 | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Power Rating 22 kW | ||
Phase 3 | ||
Supply Voltage 230 V ac | ||
Current Rating 75 A | ||
For Use With Motors | ||
Series DG1 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Eaton Variable Frequency Drive represents the pinnacle of performance and reliability for modern industrial applications. Designed for efficient operation, it integrates seamlessly into various operational environments, catering to three-phase power systems with specific attention to energy efficiency and noise reduction. The robust construction and IP54/NEMA 12 rating ensure optimal protection against dust and water ingress, making it suitable for challenging conditions. This product not only meets but exceeds industry regulations, ensuring dependable functionality alongside the flexibility of choice with multiple user interfaces. The DG1 is engineered to allow precise control and monitoring of motor operations, enabling industries to enhance productivity while reducing their overall operational costs.
Offers exceptional energy efficiency, helping to lower operational costs
Features a compact design for easy integration into existing systems
Equipped with advanced digital communication protocols for seamless connectivity
Includes a built-in thermal management system to enhance performance
Employs a user-friendly interface for effortless parameter adjustments
Features a compact design for easy integration into existing systems
Equipped with advanced digital communication protocols for seamless connectivity
Includes a built-in thermal management system to enhance performance
Employs a user-friendly interface for effortless parameter adjustments
Related links
- Eaton Inverter Drive 3 Phase 88 A, DG1 Series
- Eaton Inverter Drive 3 Phase 75 A, DG1 Series
- Inverter Drive 3 Phase 75 A, DG1 Series
- Eaton Inverter Drive 3 Phase 7.8 A, DG1 Series
- Eaton Inverter Drive 3 Phase 11 A, DG1 Series
- Eaton Inverter Drive 3 Phase 25 A, DG1 Series
- Eaton Inverter Drive 3 Phase 211 A, DG1 Series
- Eaton Inverter Drive 3 Phase 61 A, DG1 Series


