Inverter Drive, 22 kW, 3 Phase, 230 V ac, 75 A, DG1 Series
- RS Stock No.:
- 262-925
- Mfr. Part No.:
- 9701-4008-00P DG1-32075FN-C21C
- Brand:
- Eaton
Subtotal (1 unit)*
£3,116.50
(exc. VAT)
£3,739.80
(inc. VAT)
Stock information currently inaccessible
Units | Per unit |
|---|---|
| 1 + | £3,116.50 |
*price indicative
- RS Stock No.:
- 262-925
- Mfr. Part No.:
- 9701-4008-00P DG1-32075FN-C21C
- Brand:
- Eaton
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Power Rating | 22 kW | |
| Phase | 3 | |
| Supply Voltage | 230 V ac | |
| Current Rating | 75 A | |
| For Use With | Motors | |
| Series | DG1 | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Power Rating 22 kW | ||
Phase 3 | ||
Supply Voltage 230 V ac | ||
Current Rating 75 A | ||
For Use With Motors | ||
Series DG1 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Eaton DG1 variable frequency drive is engineered to provide precise motor control, enhancing system efficiency while ensuring a reliable power supply. With its robust design, this drive delivers impressive performance for 230 V AC, 3-phase operations. It includes features like a temperature-controlled fan and a comprehensive array of protection capabilities, making it suitable for a variety of industrial applications. The IP21/NEMA1 rating and certification by multiple safety standards reflect its high-quality build and suitability for demanding environments. Additionally, the user-friendly parameterisation options through fieldbus and keypad interfaces ensure flexibility and ease of use, allowing operators to tailor settings for specific operational needs.
Temperature-controlled fan optimises cooling, enhancing longevity
Robust IP21/NEMA1 rating provides reliable protection against environmental factors
Multiple certifications ensure compliance with international safety standards
Flexible parameterisation options through fieldbus and keypad to cater to various applications
Excellent efficiency ratings enhance overall system performance
Compact design facilitates easy installation in limited spaces
User-friendly graphical interface simplifies operation and monitoring
Expansion capabilities support future upgrades and enhance system scalability
Robust IP21/NEMA1 rating provides reliable protection against environmental factors
Multiple certifications ensure compliance with international safety standards
Flexible parameterisation options through fieldbus and keypad to cater to various applications
Excellent efficiency ratings enhance overall system performance
Compact design facilitates easy installation in limited spaces
User-friendly graphical interface simplifies operation and monitoring
Expansion capabilities support future upgrades and enhance system scalability
Related links
- Eaton Inverter Drive 3 Phase 75 A, DG1 Series
- Eaton Inverter Drive 3 Phase 88 A, DG1 Series
- Inverter Drive 3 Phase 88 A, DG1 Series
- Inverter Drive 3 Phase 7.8 A, DG1 Series
- Inverter Drive 3 Phase 248 A, DG1 Series
- Inverter Drive 3 Phase 211 A, DG1 Series
- Inverter Drive 3 Phase 170 A, DG1 Series
- Inverter Drive 3 Phase 25 A, DG1 Series


