Inverter Drive, 1.5 kW, 3 Phase, 230 V ac, 7.8 A, DG1 Series

Subtotal (1 unit)*

£814.63

(exc. VAT)

£977.56

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 16 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£814.63

*price indicative

RS Stock No.:
262-917
Mfr. Part No.:
9701-1008-00P DG1-327D8FB-C21C
Brand:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Power Rating

1.5 kW

Phase

3

Supply Voltage

230 V ac

Current Rating

7.8 A

For Use With

Motors

Series

DG1

RoHS Status: Exempt

COO (Country of Origin):
CN
The Eaton Variable Frequency Drive is engineered for operational efficiency in demanding environments. It supports a wide range of applications, providing seamless control over motor functions while maintaining outstanding performance standards. Designed for use in 230 V AC, 3-phase systems, this robust drive features a sleek and compact design that facilitates easy installation and integration. Its advanced features, including a temperature-controlled fan and tool-less fan swapping, ensure optimal operation across a variety of settings. The drive is equipped with a multi-line graphic display, allowing for user-friendly parameterisation and monitoring. With a high degree of protection and compliance with international safety standards, this product stands ready to meet the requirements of modern industrial automation.

Offers 4-quadrant operation for flexible motor control
Incorporates radio interference suppression to enhance electromagnetic compatibility
Includes robust protection against mechanical impacts and environmental factors
Supports extensive communication options including Modbus and Ethernet IP
Provides high efficiency ratings for reduced energy consumption

Related links