Eaton Inverter Drive, 22 kW, 3 Phase, 230 V ac, 75 A, DG1 Series
- RS Stock No.:
- 262-701
- Mfr. Part No.:
- 9701-4105-00P DG1-32075FB-C54C
- Brand:
- Eaton
Subtotal (1 unit)*
£3,669.22
(exc. VAT)
£4,403.06
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 16 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £3,669.22 |
*price indicative
- RS Stock No.:
- 262-701
- Mfr. Part No.:
- 9701-4105-00P DG1-32075FB-C54C
- Brand:
- Eaton
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Power Rating | 22 kW | |
| Phase | 3 | |
| Supply Voltage | 230 V ac | |
| Current Rating | 75 A | |
| For Use With | Motors | |
| Series | DG1 | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Power Rating 22 kW | ||
Phase 3 | ||
Supply Voltage 230 V ac | ||
Current Rating 75 A | ||
For Use With Motors | ||
Series DG1 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Eaton Variable Frequency Drive offers advanced control and powerful performance tailored to meet the rigorous demands of industrial applications. Designed for 230 V AC, 3-phase systems, it boasts a robust capacity of up to 75 A, making it ideal for applications that require precision and efficiency. This drive is engineered with a superior degree of protection at IP54/NEMA12, ensuring reliable operation in challenging environments. Its intelligent design includes features such as a temperature-controlled fan and extensive electromagnetic compatibility, affirming its effectiveness in controlling motor speed and torque in real-time. The drive is comprehensively certified, underlining its compliance with international safety standards, making it a reliable choice for operators seeking both performance and peace of mind.
Offers exceptional energy efficiency, enhancing operational costs
Equipped with an externally accessible fan for easy maintenance
Supports multiple communication protocols for versatile integration
Features an integrated braking chopper for efficient energy management
Equipped with an externally accessible fan for easy maintenance
Supports multiple communication protocols for versatile integration
Features an integrated braking chopper for efficient energy management
Related links
- Eaton Inverter Drive 3 Phase 75 A, DG1 Series
- Eaton Inverter Drive 3 Phase 88 A, DG1 Series
- Eaton Inverter Drive 3 Phase 7.8 A, DG1 Series
- Eaton Inverter Drive 3 Phase 11 A, DG1 Series
- Eaton Inverter Drive 3 Phase 25 A, DG1 Series
- Eaton Inverter Drive 3 Phase 211 A, DG1 Series
- Eaton Inverter Drive 3 Phase 61 A, DG1 Series
- Eaton Inverter Drive 3 Phase 48 A, DG1 Series


