Eaton Inverter Drive, 22 kW, 3 Phase, 230 V ac, 75 A, DG1 Series
- RS Stock No.:
- 261-796
- Mfr. Part No.:
- 9701-4006-00P DG1-32075FB-C21C
- Brand:
- Eaton
Subtotal (1 unit)*
£3,210.88
(exc. VAT)
£3,853.06
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 02 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £3,210.88 |
*price indicative
- RS Stock No.:
- 261-796
- Mfr. Part No.:
- 9701-4006-00P DG1-32075FB-C21C
- Brand:
- Eaton
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Power Rating | 22 kW | |
| Phase | 3 | |
| Supply Voltage | 230 V ac | |
| Current Rating | 75 A | |
| For Use With | Motors | |
| Series | DG1 | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Power Rating 22 kW | ||
Phase 3 | ||
Supply Voltage 230 V ac | ||
Current Rating 75 A | ||
For Use With Motors | ||
Series DG1 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Eaton Variable Frequency Drive is engineered to deliver exceptional performance in controlling electrical drives. With its robust design and advanced technology, this drive enhances energy efficiency while ensuring precise control over motor operations. Suitable for various applications, its compact dimensions make it ideal for environments with limited space. The drive features a temperature-controlled fan for optimal operation, ensuring prolonged service life and reliability. Certified with multiple safety standards, the Eaton DG1 upholds stringent quality benchmarks, making it a reliable choice for professionals seeking a dependable drive solution. Its sophisticated functionality includes sensor less vector control and torque regulation, tailored to meet the demands of modern industrial applications.
Temperature-controlled fan enhances operational efficiency
Compact design ideal for limited space environments
Advanced sensor less vector control for precise motor management
Compatibility with various communication protocols for versatile integration
Compact design ideal for limited space environments
Advanced sensor less vector control for precise motor management
Compatibility with various communication protocols for versatile integration
Related links
- Eaton Inverter Drive 3 Phase 75 A, DG1 Series
- Eaton Inverter Drive 3 Phase 88 A, DG1 Series
- Eaton Inverter Drive 3 Phase 31 A, DG1 Series
- Eaton Inverter Drive 3 Phase 248 A, DG1 Series
- Eaton Inverter Drive 3 Phase 11 A, DG1 Series
- Eaton Inverter Drive 3 Phase 170 A, DG1 Series
- Eaton Inverter Drive 3 Phase 143 A, DG1 Series
- Eaton Inverter Drive 3 Phase 17.5 A, DG1 Series


