Eaton Inverter Drive, 4 kW, 3 Phase, 230 V ac, 17.5 A, DG1 Series
- RS Stock No.:
- 261-526
- Mfr. Part No.:
- 9701-2004-00P DG1-32017FB-C21C
- Brand:
- Eaton
Subtotal (1 unit)*
£1,217.69
(exc. VAT)
£1,461.23
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 16 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £1,217.69 |
*price indicative
- RS Stock No.:
- 261-526
- Mfr. Part No.:
- 9701-2004-00P DG1-32017FB-C21C
- Brand:
- Eaton
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Power Rating | 4 kW | |
| Phase | 3 | |
| Supply Voltage | 230 V ac | |
| Current Rating | 17.5 A | |
| For Use With | Motors | |
| Series | DG1 | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Power Rating 4 kW | ||
Phase 3 | ||
Supply Voltage 230 V ac | ||
Current Rating 17.5 A | ||
For Use With Motors | ||
Series DG1 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Eaton Variable Frequency Drive is designed to deliver exceptional performance and reliability in industrial applications. This advanced drive accommodates a wide range of operational needs while ensuring energy efficiency and system compatibility. With a focus on user-friendly features, the Eaton DG1 provides integrated solutions that include temperature-controlled fan functionality and versatile parameterisation options. The product's advanced design incorporates a robust electromagnetic compatibility (EMC) capability, ensuring smooth integration into existing systems. Furthermore, exceptional protection ratings and environmental sustainability features underscore its commitment to safe and reliable operation in diverse industrial settings.
Offers easy installation with tool-less fan swapping
Equipped with a multi-line graphic display for intuitive operation
Supports various communication interfaces for seamless connectivity
Includes a built-in DC link choke for enhanced performance
Equipped with a multi-line graphic display for intuitive operation
Supports various communication interfaces for seamless connectivity
Includes a built-in DC link choke for enhanced performance
Related links
- Eaton Inverter Drive 3 Phase 17.5 A, DG1 Series
- Eaton Inverter Drive 3 Phase 248 A, DG1 Series
- Eaton Inverter Drive 3 Phase 31 A, DG1 Series
- Eaton Inverter Drive 3 Phase 11 A, DG1 Series
- Eaton Inverter Drive 3 Phase 88 A, DG1 Series
- Eaton Inverter Drive 3 Phase 114 A, DG1 Series
- Eaton Inverter Drive 3 Phase 6.6 A, DG1 Series
- Eaton Inverter Drive 3 Phase 170 A, DG1 Series


