Eaton Inverter Drive, 4 kW, 3 Phase, 230 V ac, 17.5 A, DG1 Series

Subtotal (1 unit)*

£1,381.80

(exc. VAT)

£1,658.16

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 16 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£1,381.80

*price indicative

RS Stock No.:
261-793
Mfr. Part No.:
9701-2103-00P DG1-32017FB-C54C
Brand:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Power Rating

4 kW

Phase

3

Supply Voltage

230 V ac

Current Rating

17.5 A

For Use With

Motors

Series

DG1

RoHS Status: Exempt

COO (Country of Origin):
CN
The Eaton DG1 variable frequency drive redefines efficiency and performance in motion control applications. Engineered for 230 V AC, three-phase operations, it combines robust power handling with advanced functionality. The compact design, featuring a sturdy IP54/NEMA12 rating, ensures reliability across various industrial environments. With innovative features like a temperature-controlled fan and tool-less swapping, maintenance becomes a breeze. This drive is not just about delivering power

it integrates seamlessly into your system, offering smart parameterisation through Fieldbus and other interfaces. Whether it’s precision control or enhanced energy savings you seek, the Eaton DG1 stands ready to optimise your operations.

Supports sensorless vector control and U/f control for versatile motor management
Equipped with a multi-line graphic display for easy navigation and monitoring
Enhanced safety options, including Safe Torque Off functionality
Offers flexibility with various communication protocols such as BACnet and Modbus
Designed with built-in electromagnetic compatibility to meet stringent regulatory standards
Features adjustable switching frequencies to tailor performance to specific application requirements
Robust thermal management ensures optimum operation even at the extremes of ambient temperatures
Designed for easy integration into existing control systems with minimal downtime

Related links