Eaton Inverter Drive, 55 kW, 3 Phase, 230 V ac, 211 A, DG1 Series
- RS Stock No.:
- 262-707
- Mfr. Part No.:
- 9701-6003-00P DG1-32211FN-C21C
- Brand:
- Eaton
Subtotal (1 unit)*
£10,160.71
(exc. VAT)
£12,192.85
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 23 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £10,160.71 |
*price indicative
- RS Stock No.:
- 262-707
- Mfr. Part No.:
- 9701-6003-00P DG1-32211FN-C21C
- Brand:
- Eaton
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Power Rating | 55 kW | |
| Phase | 3 | |
| Supply Voltage | 230 V ac | |
| Current Rating | 211 A | |
| For Use With | Motors | |
| Series | DG1 | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Power Rating 55 kW | ||
Phase 3 | ||
Supply Voltage 230 V ac | ||
Current Rating 211 A | ||
For Use With Motors | ||
Series DG1 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Eaton variable frequency drive is designed to optimise motor efficiency, ensuring reliable control in various applications. Built with precise engineering, it features advanced functionalities such as slip compensation and sensorless vector control, catering to the demands of automation in industrial settings. Its robust construction meets specific environmental standards, making it suitable for challenging conditions. The user-friendly interface allows for easy parameterisation and monitoring, enhancing operational flexibility. The device's compact dimensions do not compromise performance, proving ideal for both new installations and retrofitting existing systems. This product combines power and adaptability, providing seamless integration into various configurations to enhance your operational capabilities.
Temperature-controlled fan enhances cooling efficiency
IP21-rated design ensures protection against water and dust
Two expansion slots permit future upgrades and enhancements
Communicates via multiple protocols, enabling diverse compatibility
Records performance metrics, allowing for real-time monitoring
Shock-resistant design guarantees durability in demanding environments
Configured for easy integration with existing systems and controls
Provides extensive protection features for safe operation
Ready for various mounting positions to fit space constraints
IP21-rated design ensures protection against water and dust
Two expansion slots permit future upgrades and enhancements
Communicates via multiple protocols, enabling diverse compatibility
Records performance metrics, allowing for real-time monitoring
Shock-resistant design guarantees durability in demanding environments
Configured for easy integration with existing systems and controls
Provides extensive protection features for safe operation
Ready for various mounting positions to fit space constraints
Related links
- Eaton Inverter Drive 3 Phase 211 A, DG1 Series
- Inverter Drive 3 Phase 211 A, DG1 Series
- Eaton Inverter Drive 3 Phase 170 A, DG1 Series
- Eaton Inverter Drive 3 Phase 31 A, DG1 Series
- Eaton Inverter Drive 3 Phase 248 A, DG1 Series
- Eaton Inverter Drive 3 Phase 88 A, DG1 Series
- Eaton Inverter Drive 3 Phase 11 A, DG1 Series
- Eaton Inverter Drive 3 Phase 143 A, DG1 Series


