Inverter Drive, 110 kW, 3 Phase, 400 V ac, 205 A, DG1 Series
- RS Stock No.:
- 261-862
- Mfr. Part No.:
- 9702-6001-00P DG1-34205FB-C21C
- Brand:
- Eaton
Subtotal (1 unit)*
£9,889.45
(exc. VAT)
£11,867.34
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 12 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £9,889.45 |
*price indicative
- RS Stock No.:
- 261-862
- Mfr. Part No.:
- 9702-6001-00P DG1-34205FB-C21C
- Brand:
- Eaton
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Power Rating | 110 kW | |
| Phase | 3 | |
| Supply Voltage | 400 V ac | |
| Current Rating | 205 A | |
| Series | DG1 | |
| For Use With | Motors | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Power Rating 110 kW | ||
Phase 3 | ||
Supply Voltage 400 V ac | ||
Current Rating 205 A | ||
Series DG1 | ||
For Use With Motors | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Eaton Variable Frequency Drive is designed to enhance operational efficiency while providing robust performance in various industrial applications. Engineered for 400 V AC, this drive accommodates three-phase systems of up to 110 kW, making it an ideal solution for managing motor speed and torque control with precision. Its compact and durable design aligns perfectly with the need for space-saving solutions without compromising on power.
Facilitates external accessibility for ease of maintenance and upgrades
Features a multi-line graphic display for intuitive operation
Supports various communication protocols for seamless connectivity
Robust protection against environmental influences with IP21 rating
Complies with international safety and performance standards
Features a multi-line graphic display for intuitive operation
Supports various communication protocols for seamless connectivity
Robust protection against environmental influences with IP21 rating
Complies with international safety and performance standards
Related links
- Eaton Inverter Drive 3 Phase 205 A, DG1 Series
- Inverter Drive 3 Phase 211 A, DG1 Series
- Inverter Drive 3 Phase 46 A, DG1 Series
- Inverter Drive 3 Phase 245 A, DG1 Series
- Inverter Drive 3 Phase 87 A, DG1 Series
- Inverter Drive 3 Phase 72 A, DG1 Series
- Inverter Drive 3 Phase 38 A, DG1 Series
- Inverter Drive 3 Phase 105 A, DG1 Series


