Eaton Inverter Drive, 55 kW, 3 Phase, DG1 Series 500V 105 A
- RS Stock No.:
- 263-271
- Mfr. Part No.:
- 9702-5004-00P DG1-34105FN-C21C
- Brand:
- Eaton
Subtotal (1 unit)*
£4,738.09
(exc. VAT)
£5,685.71
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 11 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £4,738.09 |
*price indicative
- RS Stock No.:
- 263-271
- Mfr. Part No.:
- 9702-5004-00P DG1-34105FN-C21C
- Brand:
- Eaton
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Inverter Drive | |
| Power Rating | 55kW | |
| Number of Phases | 3 | |
| Maximum Output Current | 105A | |
| Series | DG1 | |
| Mount Type | Vertical | |
| IP Rating | IP21 | |
| Overall Length | 340.7mm | |
| Minimum Supply Voltage | 380V | |
| Output Frequency | 400Hz | |
| Maximum Supply Voltage | 500V | |
| Minimum Operating Temperature | -10°C | |
| Drive Type | Inverter Drive | |
| Maximum Operating Temperature | 50°C | |
| Overall Width | 288mm | |
| Standards/Approvals | RoHS | |
| Overall Depth | 340.7mm | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Inverter Drive | ||
Power Rating 55kW | ||
Number of Phases 3 | ||
Maximum Output Current 105A | ||
Series DG1 | ||
Mount Type Vertical | ||
IP Rating IP21 | ||
Overall Length 340.7mm | ||
Minimum Supply Voltage 380V | ||
Output Frequency 400Hz | ||
Maximum Supply Voltage 500V | ||
Minimum Operating Temperature -10°C | ||
Drive Type Inverter Drive | ||
Maximum Operating Temperature 50°C | ||
Overall Width 288mm | ||
Standards/Approvals RoHS | ||
Overall Depth 340.7mm | ||
RoHS Status: Exempt
The Eaton DG1 variable frequency drive sets a new standard in motor control with its advanced technology and robust design. Perfectly crafted for 400 V AC, three-phase systems, this drive prioritises efficiency while delivering exceptional performance, making it ideal for a range of industrial applications. Designed with reliability in mind, the product boasts a notable power rating of 55 kW and is equipped with a temperature-controlled fan to ensure optimal operational stability. Its compact dimensions and vertical mounting options offer flexibility in installation, meeting the demands of various environments. Compliance with multiple safety and environmental standards speaks to its rigorous quality and safety assurance. As part of the DG1 series, this drive showcases Eaton's commitment to innovation and excellence in power management solutions, ensuring that users can achieve effective control over their machinery with ease.
Equipped with a multi-line graphic display for intuitive operation
Supports various parameterisation options, including fieldbus and keypad configurations
Incorporates an internal DC link for enhanced efficiency and reduced system size
Features advanced electromagnetic compatibility for smooth operation in sensitive environments
Offers extensive protection mechanisms to prevent electrical and mechanical failures
Fitted with a rugged IGBT inverter for superior performance and reliability
Designed for easy integration with existing control systems via a diverse range of communication interfaces
Delivers exceptional thermal stability to withstand demanding operating conditions
Related links
- Eaton Inverter Drive 3 Phase, DG1 Series 500 V
- Eaton Inverter Drive 3 Phase, DG1 Series 500 V 105 A
- Eaton Inverter Drive 3 Phase, DG1 Series 500 V
- Eaton Inverter Drive 3 Phase, DG1 Series 500 V
- Eaton Inverter Drive 3 Phase, DG1 Series 500 V
- Eaton Inverter Drive 3 Phase, DG1 Series 500 V
- Eaton Inverter Drive 3 Phase, DG1 Series 500 V
- Eaton Inverter Drive 3 Phase, DG1 Series 500 V 7.6 A


