Inverter Drive, 37 kW, 3 Phase, 400 V ac, 72 A, DG1 Series

Subtotal (1 unit)*

£3,067.18

(exc. VAT)

£3,680.62

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 12 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£3,067.18

*price indicative

RS Stock No.:
263-268
Mfr. Part No.:
9702-4006-00P DG1-34072FB-C21C
Brand:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Power Rating

37 kW

Phase

3

Supply Voltage

400 V ac

Current Rating

72 A

Series

DG1

For Use With

Motors

RoHS Status: Exempt

COO (Country of Origin):
CN
The Eaton DG1 variable frequency drive represents a perfect blend of advanced technology and engineering excellence. Designed to optimise motor control in demanding applications, it operates at 400 V AC with a robust power output of 37 kW. The environmentally friendly design is equipped with a temperature-controlled fan and a reliable electromagnetic compatibility standard, making it suitable for a variety of industrial settings. With its compact dimensions, this drive fits seamlessly into existing infrastructures, providing enhanced operational efficiency. Installation is simplified by its external accessibility features, with extensive communications options supporting integration into modern control systems. The DG1 series excels at improving energy management, offering precise motor management and reducing overall operational costs.

Optimised motor control enhances operational efficiency across various applications
Compact design simplifies installation in space-constrained environments
Temperature-controlled fan ensures reliable performance under varying load conditions
Supports multiple communication protocols for seamless integration into existing systems
High efficiency ratings lead to reduced energy consumption and lower operating costs
Advanced braking functionalities enhance overall safety and control during operation
Robust safety certifications comply with international standards, ensuring user protection
Flexible configurations cater to specific application needs and requirements

Related links