Inverter Drive, 37 kW, 3 Phase, 400 V ac, 72 A, DG1 Series

Subtotal (1 unit)*

£2,979.59

(exc. VAT)

£3,575.51

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 12 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£2,979.59

*price indicative

RS Stock No.:
261-855
Mfr. Part No.:
9702-4008-00P DG1-34072FN-C21C
Brand:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Power Rating

37 kW

Phase

3

Supply Voltage

400 V ac

Current Rating

72 A

For Use With

Motors

Series

DG1

RoHS Status: Exempt

COO (Country of Origin):
CN
The Eaton Variable Frequency Drive is engineered for optimal performance in demanding applications, delivering unparalleled efficiency and control. Designed for 400 V AC, 3-phase configurations, this drive boasts a powerful capacity of 37 kW and accommodates current ratings up to 72 A, making it perfect for a variety of operational needs. The inclusion of a temperature-controlled fan and a user-friendly multi-line graphic display enhances operational reliability and ease of use.

Provides real-time monitoring through its sophisticated control unit
Certified by UL for use in both the US and Canada
Supports diverse communication protocols for seamless integration
Facilitates easy parameterisation via fieldbus or keypad options
Complies with RoHS standards for environmentally responsible operation

Related links