Inverter Drive, 75 kW, 3 Phase, 400 V ac, 140 A, DG1 Series

Subtotal (1 unit)*

£5,306.97

(exc. VAT)

£6,368.36

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 12 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£5,306.97

*price indicative

RS Stock No.:
261-861
Mfr. Part No.:
9702-5008-00P DG1-34140FN-C21C
Brand:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Power Rating

75 kW

Phase

3

Supply Voltage

400 V ac

Current Rating

140 A

For Use With

Motors

Series

DG1

RoHS Status: Exempt

COO (Country of Origin):
CN
The Eaton Variable Frequency Drive from Eaton represents a pinnacle of precision and performance in automation technology. Perfectly designed for 400 V AC, 3-phase applications, it offers an impressive output for various industrial uses. This drive operates at a remarkable efficiency rate, delivering seamless power control in demanding environments. With rigorous attention to safety standards and environmental regulations, it ensures reliable operation while minimising risks.

Advanced electromagnetic compatibility ensures minimal interference in sensitive environments
Safety features such as Safe Torque Off safeguard against operational risks
Flexible mounting position adapts to diverse installation requirements
Extensive certifications illustrate compliance with international safety and quality standards

Related links