Eaton Inverter Drive, 75 kW, 3 Phase, 400 V ac, 140 A, DG1 Series
- RS Stock No.:
- 261-553
- Mfr. Part No.:
- 9702-5107-00P DG1-34140FN-C54C
- Brand:
- Eaton
Subtotal (1 unit)*
£5,961.73
(exc. VAT)
£7,154.08
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 16 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £5,961.73 |
*price indicative
- RS Stock No.:
- 261-553
- Mfr. Part No.:
- 9702-5107-00P DG1-34140FN-C54C
- Brand:
- Eaton
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Power Rating | 75 kW | |
| Phase | 3 | |
| Supply Voltage | 400 V ac | |
| Current Rating | 140 A | |
| For Use With | Motors | |
| Series | DG1 | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Power Rating 75 kW | ||
Phase 3 | ||
Supply Voltage 400 V ac | ||
Current Rating 140 A | ||
For Use With Motors | ||
Series DG1 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Eaton Variable Frequency Drive is engineered to deliver efficient and precise control for your motor applications. With its robust construction and advanced features, it is designed to perform under demanding conditions. The drive not only enhances energy efficiency but also contributes to reduced operational costs by optimising motor performance. Integrated features such as a temperature-controlled fan and extensive protection mechanisms ensure reliability and longevity in various environments. Ideal for industrial use, it offers seamless integration with existing systems, promoting flexibility and ease of use while fulfilling rigorous safety standards. Experience the perfect blend of innovation and performance with this reliable solution tailored for diverse applications.
Designed to operate in extreme temperatures ensuring versatility
Integrates multiple communication interfaces for enhanced connectivity
Supports various mounting positions, catering to unique installation needs
Constructed to withstand robust environmental conditions for extended durability
Integrates multiple communication interfaces for enhanced connectivity
Supports various mounting positions, catering to unique installation needs
Constructed to withstand robust environmental conditions for extended durability
Related links
- Eaton Inverter Drive 3 Phase 140 A, DG1 Series
- Inverter Drive 3 Phase 140 A, DG1 Series
- Eaton Inverter Drive 3 Phase 205 A, DG1 Series
- Eaton Inverter Drive 3 Phase 245 A, DG1 Series
- Eaton Inverter Drive 3 Phase 46 A, DG1 Series
- Eaton Inverter Drive 3 Phase 170 A, DG1 Series
- Eaton Inverter Drive 3 Phase 87 A, DG1 Series
- Eaton Inverter Drive 3 Phase 72 A, DG1 Series


