Eaton Inverter Drive, 132 kW, 3 Phase, 400 V ac, 245 A, DG1 Series
- RS Stock No.:
- 262-723
- Mfr. Part No.:
- 9702-6107-00P DG1-34245FN-C54C
- Brand:
- Eaton
Subtotal (1 unit)*
£11,202.38
(exc. VAT)
£13,442.86
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 12 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £11,202.38 |
*price indicative
- RS Stock No.:
- 262-723
- Mfr. Part No.:
- 9702-6107-00P DG1-34245FN-C54C
- Brand:
- Eaton
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Power Rating | 132 kW | |
| Phase | 3 | |
| Supply Voltage | 400 V ac | |
| Current Rating | 245 A | |
| For Use With | Motors | |
| Series | DG1 | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Power Rating 132 kW | ||
Phase 3 | ||
Supply Voltage 400 V ac | ||
Current Rating 245 A | ||
For Use With Motors | ||
Series DG1 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Eaton Variable Frequency Drive is designed for robust performance in demanding applications. With a three-phase output and a powerful 132 kW, it effectively manages motor operations, contributing to enhanced energy efficiency and operational reliability. This drive is equipped with cutting-edge technology, ensuring superior control over the motor's power and speed, while maintaining compliance with global safety standards. The IP54 and NEMA12 ratings facilitate installation in various environments, protecting against dust and moisture. Its ergonomic design simplifies maintenance and accessibility, making it the go-to choice for industrial and commercial tasks that require precision and durability.
Supports parameterization via fieldbus, enabling quick and easy adjustments
Features a user-friendly multi-line graphic display for straightforward operation
Compatible with external radio interference suppression filters for improved EMC
Constructed for vertical mounting to optimise space within control panels
Features a user-friendly multi-line graphic display for straightforward operation
Compatible with external radio interference suppression filters for improved EMC
Constructed for vertical mounting to optimise space within control panels
Related links
- Inverter Drive 3 Phase 245 A, DG1 Series
- Eaton Inverter Drive 3 Phase 245 A, DG1 Series
- Eaton Inverter Drive 3 Phase 205 A, DG1 Series
- Eaton Inverter Drive 3 Phase 87 A, DG1 Series
- Eaton Inverter Drive 3 Phase 170 A, DG1 Series
- Eaton Inverter Drive 3 Phase 140 A, DG1 Series
- Eaton Inverter Drive 3 Phase 46 A, DG1 Series
- Eaton Inverter Drive 3 Phase 72 A, DG1 Series


