Eaton Inverter Drive, 132 kW, 3 Phase, 400 V ac, 245 A, DG1 Series
- RS Stock No.:
- 263-277
- Mfr. Part No.:
- 9702-6005-00P DG1-34245FB-C21C
- Brand:
- Eaton
Subtotal (1 unit)*
£10,283.16
(exc. VAT)
£12,339.79
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 12 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £10,283.16 |
*price indicative
- RS Stock No.:
- 263-277
- Mfr. Part No.:
- 9702-6005-00P DG1-34245FB-C21C
- Brand:
- Eaton
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Power Rating | 132 kW | |
| Phase | 3 | |
| Supply Voltage | 400 V ac | |
| Current Rating | 245 A | |
| For Use With | Motors | |
| Series | DG1 | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Power Rating 132 kW | ||
Phase 3 | ||
Supply Voltage 400 V ac | ||
Current Rating 245 A | ||
For Use With Motors | ||
Series DG1 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Eaton Variable Frequency Drive represents a pinnacle in energy efficiency and advanced motor control. Designed for 400 V AC, 3-phase systems, this drive is capable of handling demanding applications with a robust 245 A rating, making it ideal for medium to large machinery. Its compact design features a height of 1035 mm and a width of 486 mm, allowing for versatile installation options without compromising on functionality. The integrated brake chopper and DC link choke enhance operation safety and reliability, while the environmentally friendly design adheres to modern standards.
Offers a diverse range of parameterisation options via Fieldbus and Keypad
Supports advanced protective functions against electromagnetic interference
Designed with a pollution degree rating of 2 for reliable performance in diverse conditions
Capable of operating at high altitudes up to 3000 m with calculated derating
Boasts an impressive operational life due to its durable construction
Suitable for a variety of applications, from simple motors to complex automation systems
Supports advanced protective functions against electromagnetic interference
Designed with a pollution degree rating of 2 for reliable performance in diverse conditions
Capable of operating at high altitudes up to 3000 m with calculated derating
Boasts an impressive operational life due to its durable construction
Suitable for a variety of applications, from simple motors to complex automation systems
Related links
- Inverter Drive 3 Phase 245 A, DG1 Series
- Eaton Inverter Drive 3 Phase 245 A, DG1 Series
- Eaton Inverter Drive 3 Phase 248 A, DG1 Series
- Eaton Inverter Drive 3 Phase 140 A, DG1 Series
- Eaton Inverter Drive 3 Phase 87 A, DG1 Series
- Eaton Inverter Drive 3 Phase 170 A, DG1 Series
- Eaton Inverter Drive 3 Phase 61 A, DG1 Series
- Eaton Inverter Drive 3 Phase 31 A, DG1 Series


