Eaton Inverter Drive, 15 kW, 3 Phase, 400 V ac, 31 A, DG1 Series

Subtotal (1 unit)*

£1,906.46

(exc. VAT)

£2,287.75

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 12 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£1,906.46

*price indicative

RS Stock No.:
261-543
Mfr. Part No.:
9702-3002-00P DG1-34031FB-C21C
Brand:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Power Rating

15 kW

Phase

3

Supply Voltage

400 V ac

Current Rating

31 A

For Use With

Motors

Series

DG1

RoHS Status: Exempt

COO (Country of Origin):
CN
The Eaton Variable Frequency Drive represents a cutting-edge solution for efficient motor control in industrial applications. Designed for 400 V AC, three-phase operation, it offers a robust performance with a power rating of 15 kW and a current capacity of 31 A. Ideal for fan and pump applications, this product incorporates advanced features, including a tool-less fan swapping mechanism and a temperature-controlled fan to ensure operational integrity. With certifications that meet international standards, including IEC and UL, this drive guarantees reliability and safety in demanding environments.

Advanced electromagnetic compatibility to minimize interference
Highly efficient with a maximum efficiency rating of 977%
Variable frequency control enables optimal motor performance
Supports multiple communication protocols for easy integration
Compact external dimensions facilitate space-saving installations
Supports external radio interference suppression for enhanced performance in diverse environments

Related links