Eaton Inverter Drive, 90 kW, 3 Phase, 400 V ac, 170 A, DG1 Series
- RS Stock No.:
- 263-272
- Mfr. Part No.:
- 9702-5010-00P DG1-34170FB-C21C
- Brand:
- Eaton
Subtotal (1 unit)*
£6,676.02
(exc. VAT)
£8,011.22
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 12 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £6,676.02 |
*price indicative
- RS Stock No.:
- 263-272
- Mfr. Part No.:
- 9702-5010-00P DG1-34170FB-C21C
- Brand:
- Eaton
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Power Rating | 90 kW | |
| Phase | 3 | |
| Supply Voltage | 400 V ac | |
| Current Rating | 170 A | |
| Series | DG1 | |
| For Use With | Motors | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Power Rating 90 kW | ||
Phase 3 | ||
Supply Voltage 400 V ac | ||
Current Rating 170 A | ||
Series DG1 | ||
For Use With Motors | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Eaton Variable Frequency Drive is engineered to deliver exceptional performance, ensuring efficient control of AC motors in industrial applications. Designed for robustness, it integrates advanced features that allow for seamless operation in challenging environments. With a focus on energy efficiency, this drive not only optimises motor performance but also reduces operational costs. Its ease of integration and compatibility with various control systems sets it apart, making it an ideal choice for engineers seeking reliability and adaptability.
Advanced electromagnetic compatibility safeguards against interference
Vertical mounting capability maximises installation options in limited spaces
Designed for high altitude operation, accommodating various environmental conditions
Robust construction protects against mechanical impact and vibration
Vertical mounting capability maximises installation options in limited spaces
Designed for high altitude operation, accommodating various environmental conditions
Robust construction protects against mechanical impact and vibration
Related links
- Eaton Inverter Drive 3 Phase 170 A, DG1 Series
- Eaton Inverter Drive 3 Phase 245 A, DG1 Series
- Eaton Inverter Drive 3 Phase 61 A, DG1 Series
- Eaton Inverter Drive 3 Phase 31 A, DG1 Series
- Eaton Inverter Drive 3 Phase 140 A, DG1 Series
- Eaton Inverter Drive 3 Phase 205 A, DG1 Series
- Eaton Inverter Drive 3 Phase 23 A, DG1 Series
- Eaton Inverter Drive 3 Phase 87 A, DG1 Series


