Inverter Drive, 15 kW, 3 Phase, 400 V ac, 31 A, DG1 Series

Subtotal (1 unit)*

£2,165.82

(exc. VAT)

£2,598.98

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 12 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£2,165.82

*price indicative

RS Stock No.:
261-807
Mfr. Part No.:
9702-3101-00P DG1-34031FB-C54C
Brand:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Power Rating

15 kW

Phase

3

Supply Voltage

400 V ac

Current Rating

31 A

Series

DG1

For Use With

Motors

RoHS Status: Exempt

COO (Country of Origin):
CN
The Eaton Variable Frequency Drive represents a superior blend of efficiency and functionality tailored for diverse industrial applications. Designed for 400 V AC, three-phase systems, this drive accommodates workloads of up to 31 A and offers a power capacity of 15 kW, all while maintaining a robust IP54/NEMA12 rating. Its advanced design integrates a brake chopper and a DC link choke, ensuring reliable operation under various conditions. Enhanced with a multi-line graphic display and temperature-controlled fan, users benefit from easy monitoring and maintenance.

Facilitates superior electromagnetic compatibility for enhanced performance
Designed to ensure functionality with motor cable lengths of up to 150 m under specific configurations
Offers switch-on thresholds designed to accommodate varied operational scenarios
Incorporates integrated real-time clock for precise scheduling and control
Drastically reduces energy consumption through high-efficiency ratings
Meets rigorous sustainability standards, making it environmentally friendly

Related links