Inverter Drive, 45 kW, 3 Phase, 400 V ac, 87 A, DG1 Series

Subtotal (1 unit)*

£5,347.79

(exc. VAT)

£6,417.35

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 12 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£5,347.79

*price indicative

RS Stock No.:
261-857
Mfr. Part No.:
9702-4109-00P DG1-34087FB-C54C
Brand:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Power Rating

45 kW

Phase

3

Supply Voltage

400 V ac

Current Rating

87 A

For Use With

Motors

Series

DG1

RoHS Status: Exempt

COO (Country of Origin):
CN
The Eaton Variable Frequency Drive represents a pinnacle of technological advancement, offering an unparalleled solution for control and efficiency in various industrial applications. Engineered for robustness and performance, this drive operates at 400 V AC and is tailored for three-phase systems, delivering impressive power with a maximum output of 87 A and 45 kW. Constructed to meet IP54 standards, it ensures reliable operation in challenging environments. The integration of features such as a brake chopper and DC link choke enhances its utility, while the multi-line graphic display facilitates intuitive operation.

Equipped with an extensive range of safety functionalities to protect both equipment and operators
Supports high overload capacity, making it ideal for demanding applications requiring extra power
Emphasises modular design, allowing for flexible system integration and expansion

Related links