Inverter Drive, 132 kW, 3 Phase, 400 V ac, 245 A, DG1 Series
- RS Stock No.:
- 261-865
- Mfr. Part No.:
- 9702-6105-00P DG1-34245FB-C54C
- Brand:
- Eaton
Subtotal (1 unit)*
£11,538.26
(exc. VAT)
£13,845.91
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 16 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £11,538.26 |
*price indicative
- RS Stock No.:
- 261-865
- Mfr. Part No.:
- 9702-6105-00P DG1-34245FB-C54C
- Brand:
- Eaton
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Power Rating | 132 kW | |
| Phase | 3 | |
| Supply Voltage | 400 V ac | |
| Current Rating | 245 A | |
| For Use With | Motors | |
| Series | DG1 | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Power Rating 132 kW | ||
Phase 3 | ||
Supply Voltage 400 V ac | ||
Current Rating 245 A | ||
For Use With Motors | ||
Series DG1 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Eaton Variable Frequency Drive is engineered to deliver exceptional performance in a compact design, catering to diverse industrial applications. With a robust output capacity of 132 kW and operating efficiently at 400V AC, this drive exemplifies reliability, meeting the demands of modern automation systems. Its IP54/NEMA 12 rating ensures resilience against dust and moisture, making it suitable for challenging environments. Designed with features such as a temperature-controlled fan and easy parameterisation via fieldbus or keypad, the DG1 stands ready to enhance operational efficiency and adaptability.
Incorporates a multi-line graphic display for user-friendly monitoring
Enhances energy efficiency through intelligent load balancing features
Facilitates simple remote access for monitoring and maintenance
Delivers detailed diagnostic insights to optimise operational performance
Enhances energy efficiency through intelligent load balancing features
Facilitates simple remote access for monitoring and maintenance
Delivers detailed diagnostic insights to optimise operational performance
Related links
- Eaton Inverter Drive 3 Phase 245 A, DG1 Series
- Inverter Drive 3 Phase 245 A, DG1 Series
- Inverter Drive 3 Phase 248 A, DG1 Series
- Inverter Drive 3 Phase 61 A, DG1 Series
- Inverter Drive 3 Phase 31 A, DG1 Series
- Inverter Drive 3 Phase 87 A, DG1 Series
- Eaton Inverter Drive 3 Phase 87 A, DG1 Series
- Eaton Inverter Drive 3 Phase 72 A, DG1 Series


