Eaton Inverter Drive, 22 kW, 3 Phase, 400 V ac, 46 A, DG1 Series
- RS Stock No.:
- 262-710
- Mfr. Part No.:
- 9702-3105-00P DG1-34046FB-C54C
- Brand:
- Eaton
Subtotal (1 unit)*
£3,318.03
(exc. VAT)
£3,981.64
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 12 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £3,318.03 |
*price indicative
- RS Stock No.:
- 262-710
- Mfr. Part No.:
- 9702-3105-00P DG1-34046FB-C54C
- Brand:
- Eaton
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Power Rating | 22 kW | |
| Phase | 3 | |
| Supply Voltage | 400 V ac | |
| Current Rating | 46 A | |
| Series | DG1 | |
| For Use With | Motors | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Power Rating 22 kW | ||
Phase 3 | ||
Supply Voltage 400 V ac | ||
Current Rating 46 A | ||
Series DG1 | ||
For Use With Motors | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Eaton Variable Frequency Drive is designed to optimise your motor performance while providing unparalleled control and efficiency. This advanced drive operates at 400 V AC, delivering smooth operation for industrial applications with a power output of up to 30 kW. Its robust features, including an integrated brake chopper and superior electromagnetic compatibility, ensure reliability in challenging environments. The DG1's compact design, coupled with easy integration capabilities, allows seamless adaptation into existing systems. Additionally, it boasts a wide operational range, including 4-quadrant operation, offering versatile control for various dynamic applications.
Enhanced safety features ensure compliance with stringent regulations
Suitable for both new installations and upgrades of existing systems
Compatible with multiple communication protocols for system flexibility
Designed for easy mounting in various positions to suit installation needs
Suitable for both new installations and upgrades of existing systems
Compatible with multiple communication protocols for system flexibility
Designed for easy mounting in various positions to suit installation needs
Related links
- Inverter Drive 3 Phase 46 A, DG1 Series
- Eaton Inverter Drive 3 Phase 205 A, DG1 Series
- Eaton Inverter Drive 3 Phase 245 A, DG1 Series
- Eaton Inverter Drive 3 Phase 140 A, DG1 Series
- Eaton Inverter Drive 3 Phase 170 A, DG1 Series
- Eaton Inverter Drive 3 Phase 87 A, DG1 Series
- Eaton Inverter Drive 3 Phase 72 A, DG1 Series
- Eaton Inverter Drive 3 Phase 38 A, DG1 Series


