Eaton Inverter Drive, 18.5 kW, 3 Phase, 400 V ac, 38 A, DG1 Series
- RS Stock No.:
- 261-544
- Mfr. Part No.:
- 9702-3103-00P DG1-34038FB-C54C
- Brand:
- Eaton
Subtotal (1 unit)*
£2,728.74
(exc. VAT)
£3,274.49
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 12 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £2,728.74 |
*price indicative
- RS Stock No.:
- 261-544
- Mfr. Part No.:
- 9702-3103-00P DG1-34038FB-C54C
- Brand:
- Eaton
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Power Rating | 18.5 kW | |
| Phase | 3 | |
| Supply Voltage | 400 V ac | |
| Current Rating | 38 A | |
| For Use With | Motors | |
| Series | DG1 | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Power Rating 18.5 kW | ||
Phase 3 | ||
Supply Voltage 400 V ac | ||
Current Rating 38 A | ||
For Use With Motors | ||
Series DG1 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Eaton Variable Frequency Drive represents a pinnacle of innovation, designed for efficient control of motor speeds in a variety of industrial applications. Built to operate at 400 V AC, this robust unit caters to three-phase systems, handling loads up to 18.5 kW with finesse. Its rugged construction, rated at IP54/NEMA12, ensures protection against dust and water, making it suitable for demanding environments. With integrated features such as a brake chopper and a DC link choke, it provides exceptional performance and reliability. The multi-line graphic display enhances user interaction, while various communication options like Ethernet IP and CANopen streamline integration into existing systems.
Compact dimensions enhance space efficiency in installations
Robust electromagnetic compatibility ensures reliable performance in low-emission environments
Vertical mounting position adaptable to diverse installation needs
Robust electromagnetic compatibility ensures reliable performance in low-emission environments
Vertical mounting position adaptable to diverse installation needs
Related links
- Eaton Inverter Drive 3 Phase 48 A, DG1 Series
- Inverter Drive 3 Phase 38 A, DG1 Series
- Eaton Inverter Drive 3 Phase 205 A, DG1 Series
- Eaton Inverter Drive 3 Phase 140 A, DG1 Series
- Eaton Inverter Drive 3 Phase 245 A, DG1 Series
- Eaton Inverter Drive 3 Phase 87 A, DG1 Series
- Eaton Inverter Drive 3 Phase 72 A, DG1 Series
- Eaton Inverter Drive 3 Phase 170 A, DG1 Series


