Eaton Inverter Drive, 90 kW, 3 Phase, 400 V ac, 170 A, DG1 Series

Subtotal (1 unit)*

£7,435.37

(exc. VAT)

£8,922.44

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 12 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£7,435.37

*price indicative

RS Stock No.:
263-275
Mfr. Part No.:
9702-5111-00P DG1-34170FN-C54C
Brand:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Power Rating

90 kW

Phase

3

Supply Voltage

400 V ac

Current Rating

170 A

Series

DG1

For Use With

Motors

RoHS Status: Exempt

COO (Country of Origin):
CN
The Eaton Variable Frequency Drive sets a benchmark in performance and reliability, designed specifically for demanding applications where efficiency and control are paramount. Tailored for 400 V AC, this robust solution caters to a variety of industries, ensuring seamless integration and optimal functionality. With a powerful 90 kW output and advanced features, it accommodates a wide range of motor types while enhancing energy savings through intelligent control mechanisms. The unit boasts a sleek build with an IP54 rating, ensuring protection against dust and moisture, making it an ideal choice for harsh environments.

Equipped with a multi-line graphic display for user-friendly monitoring
Includes safety features that prioritise operational safety and compliance
Temperature-controlled fans help maintain optimal performance
Support for various fieldbus communication protocols enhances connectivity

Related links