Eaton Inverter Drive, 90 kW, 3 Phase, 400 V ac, 170 A, DG1 Series

Subtotal (1 unit)*

£6,480.44

(exc. VAT)

£7,776.53

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 12 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£6,480.44

*price indicative

RS Stock No.:
261-548
Mfr. Part No.:
9702-5001-00P DG1-34170FN-C21C
Brand:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Power Rating

90 kW

Phase

3

Supply Voltage

400 V ac

Current Rating

170 A

Series

DG1

For Use With

Motors

RoHS Status: Exempt

COO (Country of Origin):
CN
The Eaton DG1 variable frequency drive is meticulously engineered to optimise performance and efficiency in a diverse range of applications. With a robust design tailored for 400 V AC, 3-phase power supply, this drive stands out for its exceptional current rating of 170 A and power output of 90 kW. It features an intricate air volume capacity of 395 m³/h, ensuring effective cooling while maintaining operational stability. The drive’s IP21/NEMA1 rating underscores its reliability in environments where dust and moisture may pose challenges. Advanced functionalities such as temperature-controlled fan operation and electromagnetic interference suppression showcase Eaton's commitment to delivering products that meet stringent safety and operational standards. Ideal for both industrial and commercial uses, this variable frequency drive promises enhanced control over motor performance and efficiency, ensuring that your operations run seamlessly.

Designed for high efficiency, reducing energy consumption during operations
Includes a DC link choke for improved performance stability
Equipped with a multi-line graphic display for user-friendly operation
Supports extensive parameterisation options for customised control
Offers diverse communication interfaces, facilitating easy integration into existing systems
Incorporates advanced safety functions to protect against unexpected electrical issues
Features optional external radio interference suppression filters for enhanced EMC compliance
Capable of supporting various mounting positions, offering flexibility in installation

Related links