Eaton Inverter Drive, 55 kW, 3 Phase, 400 V ac, 105 A, DG1 Series

Subtotal (1 unit)*

£5,261.90

(exc. VAT)

£6,314.28

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 16 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£5,261.90

*price indicative

RS Stock No.:
262-717
Mfr. Part No.:
9702-5103-00P DG1-34105FN-C54C
Brand:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Power Rating

55 kW

Phase

3

Supply Voltage

400 V ac

Current Rating

105 A

Series

DG1

For Use With

Motors

RoHS Status: Exempt

COO (Country of Origin):
CN
The Eaton Variable Frequency Drive represents a blend of performance and reliability, designed specifically for demanding industrial applications. Catering to a three-phase system with a robust capacity of 55 kW, it guarantees effective motor management while ensuring energy efficiency. The product is engineered to withstand harsh environments, featuring an IP54/NEMA 12 rating, thus offering superior protection against dust and moisture. With advanced control capabilities, the drive enables smooth operation and precise speed regulation, enhancing process control across various applications such as pumps and fans.

Compact size accommodates installation in space-restricted environments
Versatility across various industrial applications provides adaptability
Minimal maintenance requirements contribute to reduced downtime and increased productivity

Related links