Eaton Inverter Drive, 55 kW, 3 Phase, 400 V ac, 105 A, DG1 Series

Subtotal (1 unit)*

£5,542.52

(exc. VAT)

£6,651.02

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 12 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£5,542.52

*price indicative

RS Stock No.:
261-552
Mfr. Part No.:
9702-5101-00P DG1-34105FB-C54C
Brand:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Power Rating

55 kW

Phase

3

Supply Voltage

400 V ac

Current Rating

105 A

Series

DG1

For Use With

Motors

RoHS Status: Exempt

COO (Country of Origin):
CN
The Eaton DG1 variable frequency drive is engineered to provide superior performance and reliability in demanding industrial environments. Designed for 400 V AC, 3-phase applications, it seamlessly integrates advanced control capabilities, ensuring optimal motor management in varying operating conditions. With an IP54/NEMA12 rating, this drive is well-protected against dust and moisture, making it ideal for both indoor and outdoor installations. Enhanced functionalities like a temperature-controlled fan and external accessibility for maintenance contribute to its efficiency, while compliance with international safety standards ensures peace of mind for users. The multi-line graphic display simplifies operation, making parameter monitoring and adjustments straightforward, irrespective of technical expertise. This robust drive stands out for its efficiency, reaching up to 98.6%, providing an economical solution for energy-intensive applications.

Designed with advanced electromagnetic compatibility for enhanced performance
Includes a compact design which allows for easy installation in confined spaces
Features a durable construction ensuring long-lasting operation even in challenging environments
Equipped with a built-in control unit that optimises response time and improves efficiency
Offers multiple communication interfaces for flexible integration into existing systems
Has a high overload capability, accommodating sudden surges in demand without compromising performance
Provides comprehensive safety functions, ensuring operator and equipment safety in all circumstances
Supports various motor control modes, allowing versatility in application

Related links