Inverter Drive, 15 kW, 3 Phase, 230 V ac, 61 A, DG1 Series
- RS Stock No.:
- 262-926
- Mfr. Part No.:
- 9701-4103-00P DG1-32061FN-C54C
- Brand:
- Eaton
Subtotal (1 unit)*
£3,409.86
(exc. VAT)
£4,091.83
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 16 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £3,409.86 |
*price indicative
- RS Stock No.:
- 262-926
- Mfr. Part No.:
- 9701-4103-00P DG1-32061FN-C54C
- Brand:
- Eaton
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Power Rating | 15 kW | |
| Phase | 3 | |
| Supply Voltage | 230 V ac | |
| Current Rating | 61 A | |
| Series | DG1 | |
| For Use With | Motors | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Power Rating 15 kW | ||
Phase 3 | ||
Supply Voltage 230 V ac | ||
Current Rating 61 A | ||
Series DG1 | ||
For Use With Motors | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Eaton DG1 variable frequency drive is an innovative solution that seamlessly integrates advanced technology for optimal motor control. Designed for use in industrial applications, this system operates efficiently at 230 V AC and employs a robust 3-phase setup to deliver reliable performance in demanding environments. With its IP54/NEMA12 rating, it is engineered to perform in less-than-ideal conditions while maintaining exceptional functionality. The device is not only user-friendly, with options for parameterization through fieldbus and keypad, but also offers extensive connectivity through various communication protocols, ensuring versatile integration with existing systems. Designed with safety in mind, the Eaton DG1 features comprehensive protective measures, including Safe Torque Off to prevent unintended operation, making it a trusted choice for both new installations and upgrades.
Temperature-controlled fan design enhances operational efficiency
Externally accessible fan simplifies maintenance and servicing
Multi-line graphic display provides clear operational insights
Robust electromagnetic compatibility ensures optimal performance in diverse environments
Integrated control unit fosters seamless system integration
Vertical mounting capability maximizes installation flexibility
Supports a wide array of communication interfaces for enhanced connectivity
Designed for ease of use with intuitive parameterization options
Built-in radio interference suppression promotes reliable operation
Externally accessible fan simplifies maintenance and servicing
Multi-line graphic display provides clear operational insights
Robust electromagnetic compatibility ensures optimal performance in diverse environments
Integrated control unit fosters seamless system integration
Vertical mounting capability maximizes installation flexibility
Supports a wide array of communication interfaces for enhanced connectivity
Designed for ease of use with intuitive parameterization options
Built-in radio interference suppression promotes reliable operation
Related links
- Eaton Inverter Drive 3 Phase 61 A, DG1 Series
- Inverter Drive 3 Phase 61 A, DG1 Series
- Inverter Drive 3 Phase 143 A, DG1 Series
- Inverter Drive 3 Phase 248 A, DG1 Series
- Inverter Drive 3 Phase 170 A, DG1 Series
- Inverter Drive 3 Phase 12.5 A, DG1 Series
- Inverter Drive 3 Phase 88 A, DG1 Series
- Inverter Drive 3 Phase 6.6 A, DG1 Series


