Eaton Inverter Drive, 15 kW, 3 Phase, 230 V ac, 61 A, DG1 Series
- RS Stock No.:
- 262-697
- Mfr. Part No.:
- 9701-4004-00P DG1-32061FN-C21C
- Brand:
- Eaton
Subtotal (1 unit)*
£2,986.39
(exc. VAT)
£3,583.67
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 16 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £2,986.39 |
*price indicative
- RS Stock No.:
- 262-697
- Mfr. Part No.:
- 9701-4004-00P DG1-32061FN-C21C
- Brand:
- Eaton
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Power Rating | 15 kW | |
| Phase | 3 | |
| Supply Voltage | 230 V ac | |
| Current Rating | 61 A | |
| For Use With | Motors | |
| Series | DG1 | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Power Rating 15 kW | ||
Phase 3 | ||
Supply Voltage 230 V ac | ||
Current Rating 61 A | ||
For Use With Motors | ||
Series DG1 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Eaton Variable Frequency Drive is engineered for high-efficiency motor control, delivering performance and reliability in demanding industrial environments. Designed to operate seamlessly in three-phase power systems, it facilitates fine-tuned control over motor speed and torque, making it ideal for automotive, pump, and fan applications. Its robust construction ensures durability under a wide range of environmental conditions, with features that promote ease of integration and flexibility in operational settings. Furthermore, the drive is certified for safety and electromagnetic compatibility, ensuring it meets stringent industry standards while enhancing operational efficiency. With a focus on user interaction, the unit supports various communication protocols, enabling straightforward integration into existing systems, thus offering versatility to meet diverse operational needs.
Temperature-controlled fan optimises air volume for enhanced cooling
Designed for vertical mounting, offering flexibility in installation
Finger and back-of-hand proof protection ensures user safety
Supports advanced control modes including sensor less vector control
Designed for vertical mounting, offering flexibility in installation
Finger and back-of-hand proof protection ensures user safety
Supports advanced control modes including sensor less vector control
Related links
- Inverter Drive 3 Phase 61 A, DG1 Series
- Eaton Inverter Drive 3 Phase 88 A, DG1 Series
- Eaton Inverter Drive 3 Phase 31 A, DG1 Series
- Eaton Inverter Drive 3 Phase 248 A, DG1 Series
- Eaton Inverter Drive 3 Phase 11 A, DG1 Series
- Eaton Inverter Drive 3 Phase 170 A, DG1 Series
- Eaton Inverter Drive 3 Phase 143 A, DG1 Series
- Eaton Inverter Drive 3 Phase 17.5 A, DG1 Series


