Eaton Inverter Drive, 3 kW, 3 Phase, 230 V ac, 12.5 A, DG1 Series

Subtotal (1 unit)*

£1,037.41

(exc. VAT)

£1,244.89

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 16 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£1,037.41

*price indicative

RS Stock No.:
261-792
Mfr. Part No.:
9701-2002-00P DG1-32012FB-C21C
Brand:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Power Rating

3 kW

Phase

3

Supply Voltage

230 V ac

Current Rating

12.5 A

For Use With

Motors

Series

DG1

RoHS Status: Exempt

COO (Country of Origin):
CN
The Eaton Variable Frequency Drive is engineered for reliable performance, providing precision control and efficiency for 230 V AC, 3-phase applications. Designed for ease of installation and tool-less maintenance, this drive ensures seamless operation in demanding environments. With an IP21 rating, it is suitable for indoor use, protecting against solid objects larger than 12 mm and light moisture. The incorporation of advanced features such as temperature-controlled fans and integrated braking functions enhances operational efficiency while maintaining safety. Backed by rigorous safety certifications, the DG1 aims to deliver both performance and peace of mind, making it an indispensable tool for various industrial applications.

Ensures electromagnetic compatibility across various operational environments
Supports a wide range of input currents to suit specific operational requirements
Specialised for energy efficiency with a high rating of 974% efficiency
Includes safety features such as Safe Torque Off to protect the unit and connected equipment

Related links