LEMAITRE SECURITE Red Insole Unisex
- RS Stock No.:
- 877-418
- Mfr. Part No.:
- VPLOPUSROUGE41
- Brand:
- LEMAITRE SECURITE
Image representative of range
Subtotal (1 pair)*
£8.85
(exc. VAT)
£10.62
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 11 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s) | Per Pair |
|---|---|
| 1 + | £8.85 |
*price indicative
- RS Stock No.:
- 877-418
- Mfr. Part No.:
- VPLOPUSROUGE41
- Brand:
- LEMAITRE SECURITE
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | LEMAITRE SECURITE | |
| Product Type | Insole | |
| Material | PU Foam | |
| Colour | Red | |
| Gender | Unisex | |
| Size EU | 41 | |
| Standards/Approvals | EN ISO 20345:2022 | |
| Select all | ||
|---|---|---|
Brand LEMAITRE SECURITE | ||
Product Type Insole | ||
Material PU Foam | ||
Colour Red | ||
Gender Unisex | ||
Size EU 41 | ||
Standards/Approvals EN ISO 20345:2022 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TN
The LEMAITRE SECURITE insole provides exceptional comfort and ESD protection, designed to suit individuals with a high arch foot shape. It integrates Advanced materials for optimal performance across various challenging environments.
Moisture absorption and desorption enhance foot comfort
Antibacterial properties help in odour neutralisation
Heel shock absorption minimises impact during movement
Electrical resistance ranges between 10^5 Ohm and 10^8 Ohm for effective ESD protection
Constructed with PU foam (99.2% PU and 0.8% recycled rubber) for durability
