Sixton Grey, Red Insole 10.5 Unisex

Image representative of range

Subtotal (1 pair)*

£23.57

(exc. VAT)

£28.28

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 04 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s)
Per Pair
1 +£23.57

*price indicative

RS Stock No.:
724-262
Mfr. Part No.:
ACCSUCAH01-105
Brand:
Sixton
Find similar products by selecting one or more attributes.
Select all

Brand

Sixton

Product Type

Insole

Size UK

10.5

Colour

Grey, Red

Gender

Unisex

Size EU

45

RoHS Status: Exempt

COO (Country of Origin):
IT
The Sixton Insole with arch support is specifically designed to cater to the unique needs of different foot shapes. Ideal for providing stability and absorbing impact, this insole comes in three distinct heights to ensure a tailored fit for every wearer. Enhanced with an anatomic foot arch, it promotes uniform comfort while adapting to the individual's anatomical structure. While keeping feet drier through a favoured Air flow, it combines functionality and comfort, restoring the original shape of the insole rapidly. An Advanced cushioning system ensures enduring comfort, making these insoles perfect for both everyday wear and high-performance activities.

Anatomic foot arch design for tailored support

Three height options for personalised comfort

Constructed with forced Air flow to keep feet drier

Absorbent and breathable open cell foam system for enhanced cushioning

Shock absorber technology to reduce impact on ground contact

Anti static properties to dissipate electrostatic charges

Breathable materials ensuring optimal Air circulation

Anti-bacterial features to combat foot odour

Utilises recycled materials for an eco-friendly choice

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy