Sixton Grey Insole 10.5 Unisex

Image representative of range

Subtotal (1 pair)*

£24.78

(exc. VAT)

£29.74

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 04 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s)
Per Pair
1 +£24.78

*price indicative

RS Stock No.:
724-269
Mfr. Part No.:
ACCSUCGG01-045
Brand:
Sixton
Find similar products by selecting one or more attributes.
Select all

Brand

Sixton

Product Type

Insole

Material

Foam

Size UK

10.5

Colour

Grey

Gender

Unisex

Size EU

45

Standards/Approvals

EN ISO 20345:2022

RoHS Status: Exempt

COO (Country of Origin):
IT
The Sixton Removable anatomical and ergonomic insole shoes with toe caps are designed to provide unrivalled comfort and protection for your feet. Ideal for demanding environments, these shoes boast a highly breathable and absorbent anatomic insole, expertly crafted with a multilayer structure that showcases the unique benefits of each component. With a comfortable memory foam 'pillow' ensuring drier feet and the original shape being favoured for optimal Air flow, these shoes enhance both performance and comfort throughout the day. The shock absorber system offers constant cushioning while keeping you stable and secure, making them perfect for those who require long-lasting wear from their footwear.

Highly breathable and absorbent anatomic insole for comfort

Multilayer structure optimises the benefits of each material

Force Air flow promotes Rapid moisture dispersion

Shock absorber system ensures consistent cushioning

Anti-static feature dissipates electrostatic charges safely

Breathable textile enhances airflow and comfort

Antibacterial properties maintain hygiene

Produced with recycled materials for eco-friendliness

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy