LEMAITRE SECURITE Green Insole Unisex
- RS Stock No.:
- 877-395
- Mfr. Part No.:
- VPLOPUSVERT50
- Brand:
- LEMAITRE SECURITE
Image representative of range
Subtotal (1 pair)*
£8.85
(exc. VAT)
£10.62
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s) | Per Pair |
|---|---|
| 1 + | £8.85 |
*price indicative
- RS Stock No.:
- 877-395
- Mfr. Part No.:
- VPLOPUSVERT50
- Brand:
- LEMAITRE SECURITE
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | LEMAITRE SECURITE | |
| Product Type | Insole | |
| Material | PU Foam | |
| Colour | Green | |
| Gender | Unisex | |
| Size EU | 50 | |
| Standards/Approvals | EN ISO 20345:2022 | |
| Select all | ||
|---|---|---|
Brand LEMAITRE SECURITE | ||
Product Type Insole | ||
Material PU Foam | ||
Colour Green | ||
Gender Unisex | ||
Size EU 50 | ||
Standards/Approvals EN ISO 20345:2022 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TN
The LEMAITRE SECURITE insole designed to provide excellent comfort and support for various foot shapes, enhancing the fit of footwear while ensuring optimal performance in demanding environments.
Moisture absorption and desorption keep feet dry
Heel shock absorption provides added comfort during use
Antibacterial properties help neutralise odours effectively
Electrical resistance ranges between 105 Ohm and 108 Ohm for safety
Protects electronic components against harmful electrostatic discharges
