LEMAITRE SECURITE Blue Insole Unisex
- RS Stock No.:
- 877-408
- Mfr. Part No.:
- VPLOPUSBLEU47
- Brand:
- LEMAITRE SECURITE
Image representative of range
Subtotal (1 pair)*
£8.85
(exc. VAT)
£10.62
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 11 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s) | Per Pair |
|---|---|
| 1 + | £8.85 |
*price indicative
- RS Stock No.:
- 877-408
- Mfr. Part No.:
- VPLOPUSBLEU47
- Brand:
- LEMAITRE SECURITE
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | LEMAITRE SECURITE | |
| Product Type | Insole | |
| Material | PU Foam | |
| Colour | Blue | |
| Gender | Unisex | |
| Size EU | 47 | |
| Standards/Approvals | EN ISO 20345:2022 | |
| Select all | ||
|---|---|---|
Brand LEMAITRE SECURITE | ||
Product Type Insole | ||
Material PU Foam | ||
Colour Blue | ||
Gender Unisex | ||
Size EU 47 | ||
Standards/Approvals EN ISO 20345:2022 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TN
The LEMAITRE SECURITE insole designed for optimal comfort and foot support, providing enhanced moisture control and shock absorption for various foot shapes, available in a specific model for standard foot morphology.
Moisture absorption and desorption keeps your feet dry
Heel shock absorption enhances overall comfort during use
Antibacterial properties help neutralise odours effectively
Constructed from PU foam ensuring durability and resilience
Includes ESD protection to safeguard electronic components
Cover material is a blend of polyester and carbon for added strength
